Add To Favorites
Product Overview
Digi-Key Part Number IRLMS5703PBFCT-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

IRLMS5703TRPBF

Description MOSFET P-CH 30V 2.4A 6-TSOP
Expanded Description P-Channel 30V 2.4A (Ta) 1.7W (Ta) Surface Mount Micro6™(TSOP-6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 170pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.7W (Ta)
Rds On (Max) @ Id, Vgs 180 mOhm @ 1.6A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Micro6™(TSOP-6)
Package / Case SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *IRLMS5703TRPBF
IRLMS5703PBFCT

05:04:47 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,38200 3,82
100 0,28540 28,54
500 0,22426 112,13
1.000 0,17329 173,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRLMS5703PBFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,15339
  • Digi-Reel® ? : IRLMS5703PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback