IRLML6401TRPBF | ||
---|---|---|
DigiKey Part Number | IRLML6401PBFTR-ND - Tape & Reel (TR) IRLML6401PBFCT-ND - Cut Tape (CT) IRLML6401PBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRLML6401TRPBF | |
Description | MOSFET P-CH 12V 4.3A SOT23 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 12 V 4.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | IRLML6401TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.3A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 830 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,28600 € | 2,86 € |
100 | 0,17200 € | 17,20 € |
500 | 0,15924 € | 79,62 € |
1.000 | 0,10829 € | 108,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,09969 € | 299,07 € |
6.000 | 0,09555 € | 573,30 € |
9.000 | 0,08599 € | 773,91 € |
30.000 | 0,08472 € | 2.541,60 € |
75.000 | 0,07962 € | 5.971,50 € |