Add To Favorites
Product Overview
Digi-Key Part Number IRLML5203GTRPBFCT-ND
Quantity Available 9.938
Can ship immediately
Manufacturer

Manufacturer Part Number

IRLML5203GTRPBF

Description MOSFET P-CH 30V 3A SOT-23-3
Expanded Description P-Channel 30V 3A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 510pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.25W (Ta)
Rds On (Max) @ Id, Vgs 98 mOhm @ 3A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Micro3™/SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRLML5203GTRPBFCT

05:18:13 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,31700 3,17
100 0,23690 23,69
500 0,18616 93,08
1.000 0,14386 143,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRLML5203GTRPBFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,13556
  • Digi-Reel® ? : IRLML5203GTRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback