Add To Favorites
Product Overview
Digi-Key Part Number IRLML2402GTRPBFCT-ND
Quantity Available 7.577
Can ship immediately
Manufacturer

Manufacturer Part Number

IRLML2402GTRPBF

Description MOSFET N-CH 20V 1.2A SOT-23-3
Expanded Description N-Channel 20V 1.2A (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 3.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 110pF @ 15V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 540mW (Ta)
Rds On (Max) @ Id, Vgs 250 mOhm @ 930mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Micro3™/SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRLML2402GTRPBFCT

03:12:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27100 2,71
100 0,18470 18,47
500 0,13848 69,24
1.000 0,10385 103,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRLML2402GTRPBFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,09243
  • Digi-Reel® ? : IRLML2402GTRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.577 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback