Add To Favorites
Product Overview
Digi-Key Part Number IRLL3303PBFCT-ND
Quantity Available 5.359
Can ship immediately
Manufacturer

Manufacturer Part Number

IRLL3303TRPBF

Description MOSFET N-CH 30V 4.6A SOT223
Expanded Description N-Channel 30V 4.6A (Ta) 1W (Ta) Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 840pF @ 25V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 31 mOhm @ 4.6A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *IRLL3303TRPBF
IRLL3303PBFCT

00:46:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,72100 7,21
100 0,56160 56,16
500 0,46394 231,97
1.000 0,36628 366,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRLL3303PBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,34376
  • Digi-Reel® ? : IRLL3303PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.359 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IRLL3303PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.388 - Immediate
  • Unit Price: 0,89000
Send Feedback