Add To Favorites
Product Overview
Digi-Key Part Number IRL2203NSTRLPBFCT-ND
Quantity Available 3.557
Can ship immediately
Manufacturer

Manufacturer Part Number

IRL2203NSTRLPBF

Description MOSFET N-CH 30V 116A D2PAK
Expanded Description N-Channel 30V 116A (Tc) 3.8W (Ta), 180W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 116A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 60nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 3290pF @ 25V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 3.8W (Ta), 180W (Tc)
Rds On (Max) @ Id, Vgs 7 mOhm @ 60A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRL2203NSTRLPBFCT

19:47:46 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,09000 2,09
10 1,87200 18,72
100 1,50480 150,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRL2203NSTRLPBFTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 1,20034
  • Digi-Reel® ? : IRL2203NSTRLPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.557 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback