Add To Favorites
Product Overview
Digi-Key Part Number IRGB30B60KPBF-ND
Quantity Available 761
Can ship immediately
Manufacturer

Manufacturer Part Number

IRGB30B60KPBF

Description IGBT 600V 78A 370W TO220AB
Expanded Description IGBT NPT 600V 78A 370W Through Hole TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type NPT
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 78A
Current - Collector Pulsed (Icm) 120A
Vce(on) (Max) @ Vge, Ic 2.35V @ 15V, 30A
Power - Max 370W
Switching Energy 350µJ (on), 825µJ (off)
Input Type Standard
Gate Charge 102nC
Td (on/off) @ 25°C 46ns/185ns
Test Condition 400V, 30A, 10 Ohm, 15V
Reverse Recovery Time (trr) -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names *IRGB30B60KPBF
SP001546084

22:22:50 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,88000 2,88
10 2,58700 25,87
100 2,11920 211,92
500 1,80406 902,03
1.000 1,52149 1.521,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback