Add To Favorites
Product Overview
Digi-Key Part Number IRFU6215PBF-ND
Quantity Available 4.698
Can ship immediately
Manufacturer

Manufacturer Part Number

IRFU6215PBF

Description MOSFET P-CH 150V 13A I-PAK
Expanded Description P-Channel 150V 13A (Tc) 110W (Tc) Through Hole IPAK (TO-251)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Tube ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 13A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 66nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 860pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 110W (Tc)
Rds On (Max) @ Id, Vgs 295 mOhm @ 6.6A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package IPAK (TO-251)
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
 
Additional Resources
Standard Package ? 75
Other Names *IRFU6215PBF
SP001557816

18:21:47 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,07200 10,72
100 0,83530 83,53
500 0,69002 345,01
1.000 0,54476 544,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback