IRFHM8337TRPBF | ||
---|---|---|
DigiKey Part Number | IRFHM8337TRPBFTR-ND - Tape & Reel (TR) IRFHM8337TRPBFCT-ND - Cut Tape (CT) IRFHM8337TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRFHM8337TRPBF | |
Description | MOSFET N-CH 30V 12A 8PQFN | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 12A (Ta) 2.8W (Ta), 25W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.4mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 755 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3.3x3.3), Power33 | |
Package / Case |