Add To Favorites
Product Overview
Digi-Key Part Number IRF7468PBFCT-ND
Quantity Available 3.241
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF7468TRPBF

Description MOSFET N-CH 40V 9.4A 8-SOIC
Expanded Description N-Channel 40V 9.4A (Ta) 2.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 9.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 34nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 2460pF @ 20V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 15.5 mOhm @ 9.4A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names *IRF7468TRPBF
IRF7468PBFCT

14:17:36 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,81100 8,11
100 0,63210 63,21
500 0,52216 261,08
1.000 0,41224 412,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7468PBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,37356
  • Digi-Reel® ? : IRF7468PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.241 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IRF7468PBF-ND
  • Minimum Quantity: 3.800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,37356
Send Feedback