Add To Favorites
Product Overview
Digi-Key Part Number IRF7401PBFCT-ND
Quantity Available 5.309
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF7401TRPBF

Description MOSFET N-CH 20V 8.7A 8-SOIC
Expanded Description N-Channel 20V 8.7A (Ta) 2.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 8.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 48nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1600pF @ 15V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 22 mOhm @ 4.1A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names *IRF7401TRPBF
IRF7401PBFCT

09:02:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,74400 7,44
100 0,57980 57,98
500 0,47898 239,49
1.000 0,37814 378,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7401PBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,34265
  • Digi-Reel® ? : IRF7401PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.339 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IRF7401PBF-ND
  • Minimum Quantity: 3.800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,34265
Send Feedback