Add To Favorites
Product Overview
Digi-Key Part Number IRF7101PBFCT-ND
Quantity Available 6.431
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF7101TRPBF

Description MOSFET 2N-CH 20V 3.5A 8-SOIC
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 3.5A 2W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3.5A
Rds On (Max) @ Id, Vgs 100 mOhm @ 1.8A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 320pF @ 15V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *IRF7101TRPBF
IRF7101PBFCT

23:58:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,63800 6,38
100 0,48900 48,90
500 0,38656 193,28
1.000 0,30926 309,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7101PBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,27210
  • Digi-Reel® ? : IRF7101PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.431 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback