Add To Favorites
Product Overview
Digi-Key Part Number IRF3717PBFCT-ND
Quantity Available 25.941
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF3717TRPBF

Description MOSFET N-CH 20V 20A 8-SOIC
Expanded Description N-Channel 20V 20A (Ta) 2.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 20A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.45V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 33nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 2890pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 4.4 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *IRF3717TRPBF
IRF3717PBFCT

04:34:51 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,05700 10,57
100 0,82420 82,42
500 0,68086 340,43
1.000 0,53752 537,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF3717PBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,48708
  • Digi-Reel® ? : IRF3717PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.941 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IRF3717PBF-ND
  • Minimum Quantity: 3.800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,46388
Send Feedback