Add To Favorites
Product Overview
Digi-Key Part Number IRF135SA204CT-ND
Quantity Available 5.073
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF135SA204

Description MOSFET N-CH 135V 160A
Expanded Description N-Channel 135V 160A (Tc) 500W (Tc) Surface Mount D2PAK-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets IRF135SA204
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®, StrongIRFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 135V
Current - Continuous Drain (Id) @ 25°C 160A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 315nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 11690pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 500W (Tc)
Rds On (Max) @ Id, Vgs 5.9 mOhm @ 96A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK-7
Package / Case TO-263-7, D²Pak (6 Leads + Tab) Variant
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRF135SA204CT

22:32:27 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,81000 4,81
10 4,32700 43,27
100 3,54570 354,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF135SA204TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4.800 - Immediate
  • Unit Price: 2,93045
  • Digi-Reel® ? : IRF135SA204DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback