Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number IRF1324STRL-7PPCT-ND
Quantity Available 2.826
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF1324STRL-7PP

Description MOSFET N-CH 24V 429A D2PAK-7
Expanded Description N-Channel 24V 240A (Tc) 300W (Tc) Surface Mount D2PAK (7-Lead)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 24V
Current - Continuous Drain (Id) @ 25°C 240A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 252nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 7700pF @ 19V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Rds On (Max) @ Id, Vgs 1 mOhm @ 160A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK (7-Lead)
Package / Case TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
 
Additional Resources
Standard Package ? 1
Other Names IRF1324STRL-7PPCT

02:06:40 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,14000 5,14
10 4,62100 46,21
100 3,78610 378,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF1324STRL-7PPTR-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 3,12918
  • Digi-Reel® ? : IRF1324STRL-7PPDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.826 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IRF1324S-7PPBF-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 872 - Immediate
  • Unit Price: 4,99000
Send Feedback