Add To Favorites
Product Overview
Digi-Key Part Number IR3847MTRPBFCT-ND
Quantity Available 3.089
Can ship immediately
Manufacturer

Manufacturer Part Number

IR3847MTRPBF

Description IC REG BUCK ADJ 25A SYNC 33QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 33-PowerVFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series SupIRBuck®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 21V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 18.06V
Current - Output 25A
Frequency - Switching 300kHz ~ 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 33-PowerVFQFN
Supplier Device Package PQFN (5x6)
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IR3847MTRPBFCT

07:23:40 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,69000 5,69
10 5,10400 51,04
100 4,18160 418,16
500 3,55968 1.779,84
1.000 3,00214 3.002,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IR3847MTRPBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 2,76897
  • Digi-Reel® ? : IR3847MTRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.089 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback