Add To Favorites
Product Overview
Digi-Key Part Number IR2238QPBF-ND
Quantity Available 286
Can ship immediately
Manufacturer

Manufacturer Part Number

IR2238QPBF

Description IC MOTOR CONTROLLER PAR 64MQFP
Expanded Description Motor Driver IGBT Parallel 64-MQFP (20x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets IR2238Q
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
PCN Packaging Packing Material Update 16/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Tray ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC AC, Synchronous
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface Parallel
Technology IGBT
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 12.5 V ~ 20 V
Voltage - Load -
Operating Temperature -20°C ~ 115°C (TA)
Mounting Type Surface Mount
Package / Case 64-MQFP, 64-PQFP
Supplier Device Package 64-MQFP (20x14)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 660
Other Names 98-0176PBF
98-0176PBF-ND
SP001544022

05:56:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,74000 17,74
10 16,30100 163,01
100 13,76740 1.376,74
500 12,24704 6.123,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback