Add To Favorites
Product Overview
Digi-Key Part Number IPT059N15N3ATMA1CT-ND
Quantity Available 3.492
Can ship immediately
Manufacturer

Manufacturer Part Number

IPT059N15N3ATMA1

Description MOSFET N-CH 150V 155A 8HSOF
Expanded Description N-Channel 150V 155A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IPT059N15N3 Preliminary
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 155A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V
Vgs(th) (Max) @ Id 4V @ 270µA
Gate Charge (Qg) (Max) @ Vgs 92nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 7200pF @ 75V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Rds On (Max) @ Id, Vgs 5.9 mOhm @ 150A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-HSOF-8-1
Package / Case 8-PowerSFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPT059N15N3ATMA1CT

22:37:12 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,90000 5,90
10 5,32900 53,29
100 4,41160 441,16
500 3,84160 1.920,80
1.000 3,34590 3.345,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPT059N15N3ATMA1TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,12814
  • Digi-Reel® ? : IPT059N15N3ATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.492 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback