Add To Favorites
Product Overview
Digi-Key Part Number IPP45P03P4L11AKSA1-ND
Quantity Available 823
Can ship immediately
Manufacturer

Manufacturer Part Number

IPP45P03P4L11AKSA1

Description MOSFET P-CH 30V 45A TO220-3
Expanded Description P-Channel 30V 45A (Tc) 58W (Tc) Through Hole PG-TO220-3-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets IPx45P03P4L-11
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Tube ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 45A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 85µA
Gate Charge (Qg) (Max) @ Vgs 55nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3770pF @ 25V
Vgs (Max) +5V, -16V
FET Feature -
Power Dissipation (Max) 58W (Tc)
Rds On (Max) @ Id, Vgs 11.1 mOhm @ 45A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package PG-TO220-3-1
Package / Case TO-220-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names IPP45P03P4L-11
IPP45P03P4L-11-ND
SP000396382

06:42:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,85100 8,51
100 0,66340 66,34
500 0,54802 274,01
1.000 0,43266 432,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback