Add To Favorites
Product Overview
Digi-Key Part Number IPD65R1K4CFDBTMA1CT-ND
Quantity Available 2.877
Can ship immediately
Manufacturer

Manufacturer Part Number

IPD65R1K4CFDBTMA1

Description MOSFET N-CH 650V 2.8A TO-252
Expanded Description N-Channel 650V 2.8A (Tc) 28.4W (Tc) Surface Mount PG-TO252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series CoolMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 2.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 262pF @ 100V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 28.4W (Tc)
Rds On (Max) @ Id, Vgs 1.4 Ohm @ 1A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IPD65R1K4CFDATMA1-ND IPD65R1K4CFDATMA1 Infineon Technologies Tape & Reel (TR) ? 0
0,36388 2.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names IPD65R1K4CFDBTMA1CT

17:54:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,79000 7,90
100 0,61570 61,57
500 0,50864 254,32
1.000 0,40156 401,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPD65R1K4CFDBTMA1TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,36388
  • Digi-Reel® ? : IPD65R1K4CFDBTMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback