Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number IPD50R3K0CEBTMA1CT-ND
Quantity Available 3.362
Can ship immediately
Manufacturer

Manufacturer Part Number

IPD50R3K0CEBTMA1

Description MOSFET N-CH 500V 1.7A PG-TO-252
Expanded Description N-Channel 500V 1.7A (Tc) 18W (Tc) Surface Mount PG-TO252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series CoolMOS™ CE
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 1.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 13V
Vgs(th) (Max) @ Id 3.5V @ 30µA
Gate Charge (Qg) (Max) @ Vgs 4.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 84pF @ 100V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 18W (Tc)
Rds On (Max) @ Id, Vgs 3 Ohm @ 400mA, 13V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IPD50R3K0CEAUMA1CT-ND IPD50R3K0CEAUMA1 Infineon Technologies Cut Tape (CT) ? 2.433 - Immediate
0,47000 1
Additional Resources
Standard Package ? 1
Other Names IPD50R3K0CECT
IPD50R3K0CECT-ND

11:42:27 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,40500 4,05
100 0,30250 30,25
500 0,23772 118,86
1.000 0,18370 183,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPD50R3K0CEBTMA1TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,16260
  • Digi-Reel® ? : IPD50R3K0CEBTMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.362 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback