Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number IPD50R1K4CEBTMA1CT-ND
Quantity Available 3.046
Can ship immediately
Manufacturer

Manufacturer Part Number

IPD50R1K4CEBTMA1

Description MOSFET N-CH 500V 3.1A PG-TO-252
Expanded Description N-Channel 500V 3.1A (Tc) 25W (Tc) Surface Mount PG-TO252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series CoolMOS™ CE
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 3.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 13V
Vgs(th) (Max) @ Id 3.5V @ 70µA
Gate Charge (Qg) (Max) @ Vgs 1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 178pF @ 100V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 25W (Tc)
Rds On (Max) @ Id, Vgs 1.4 Ohm @ 900mA, 13V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IPD60R1K4C6ATMA1CT-ND IPD60R1K4C6ATMA1 Infineon Technologies Cut Tape (CT) ? 2.419 - Immediate
0,84000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPD50R1K4CEBTMA1CT
IPD50R1K4CECT
IPD50R1K4CECT-ND

18:16:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,46300 4,63
100 0,34510 34,51
500 0,27120 135,60
1.000 0,20957 209,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPD50R1K4CEBTMA1TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,18551
  • Digi-Reel® ? : IPD50R1K4CEBTMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.046 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback