Add To Favorites
Product Overview
Digi-Key Part Number IPB107N20NACT-ND
Quantity Available 245
Can ship immediately
Manufacturer

Manufacturer Part Number

IPB107N20NA

Description MOSFET N-CH 200V 88A TO263-3
Expanded Description N-Channel 200V 88A (Tc) 300W (Tc) Surface Mount PG-TO263-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 88A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 270µA
Gate Charge (Qg) (Max) @ Vgs 87nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 7100pF @ 100V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Rds On (Max) @ Id, Vgs 10.7 mOhm @ 88A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-3
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPB107N20NACT

10:38:36 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,52000 6,52
10 5,88500 58,85
100 4,87290 487,29
500 4,24328 2.121,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPB107N20NATR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,58812
  • Digi-Reel® ? : IPB107N20NADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback