Add To Favorites
Product Overview
Digi-Key Part Number IPB036N12N3 GCT-ND
Quantity Available 2.868
Can ship immediately
Manufacturer

Manufacturer Part Number

IPB036N12N3 G

Description MOSFET N-CH 120V 180A TO263-7
Expanded Description N-Channel 120V 180A (Tc) 300W (Tc) Surface Mount PG-TO263-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IPB036N12N3 G
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 120V
Current - Continuous Drain (Id) @ 25°C 180A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 270µA
Gate Charge (Qg) (Max) @ Vgs 211nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 13800pF @ 60V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Rds On (Max) @ Id, Vgs 3.6 mOhm @ 100A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-7
Package / Case TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPB036N12N3 GCT

07:35:31 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,20000 5,20
10 4,66800 46,68
100 3,82490 382,49
500 3,25606 1.628,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPB036N12N3 GTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,66610
  • Digi-Reel® ? : IPB036N12N3 GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.868 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback