Add To Favorites
Product Overview
Digi-Key Part Number IPB017N08N5ATMA1CT-ND
Quantity Available 847
Can ship immediately
Manufacturer

Manufacturer Part Number

IPB017N08N5ATMA1

Description MOSFET N-CH 80V 120A D2PAK
Expanded Description N-Channel 80V 120A (Tc) 375W (Tc) Surface Mount PG-TO263-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IPB017N08N5
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 3.8V @ 280µA
Gate Charge (Qg) (Max) @ Vgs 223nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 16900pF @ 40V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Rds On (Max) @ Id, Vgs 1.7 mOhm @ 100A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-3
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPB017N08N5ATMA1CT

08:56:09 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,77000 4,77
10 4,28100 42,81
100 3,50800 350,80
500 2,98628 1.493,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPB017N08N5ATMA1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,44521
  • Digi-Reel® ? : IPB017N08N5ATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 847 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback