Add To Favorites
Product Overview
Digi-Key Part Number IPB016N06L3 GCT-ND
Quantity Available 2.945
Can ship immediately
Manufacturer

Manufacturer Part Number

IPB016N06L3 G

Description MOSFET N-CH 60V 180A TO263-7
Expanded Description N-Channel 60V 180A (Tc) 250W (Tc) Surface Mount PG-TO263-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IPB016N06L3 G
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 180A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 196µA
Gate Charge (Qg) (Max) @ Vgs 166nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 28000pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Rds On (Max) @ Id, Vgs 1.6 mOhm @ 100A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-7
Package / Case TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
 
Additional Resources
Standard Package ? 1
Other Names IPB016N06L3 GCT

12:21:20 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,35000 3,35
10 3,00900 30,09
100 2,46470 246,47
500 2,09812 1.049,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPB016N06L3 GTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,69902
  • Digi-Reel® ? : IPB016N06L3 GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback