Add To Favorites
Product Overview
Digi-Key Part Number IPB009N03L GCT-ND
Quantity Available 3.769
Can ship immediately
Manufacturer

Manufacturer Part Number

IPB009N03L G

Description MOSFET N-CH 30V 180A TO263-7
Expanded Description N-Channel 30V 180A (Tc) 250W (Tc) Surface Mount PG-TO263-7-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IPB009N03L G
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 180A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 227nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 25000pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Rds On (Max) @ Id, Vgs 0.95 mOhm @ 100A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-7-3
Package / Case TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPB009N03L GCT

13:19:54 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,47100 24,71
100 2,02450 202,45
500 1,72346 861,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPB009N03L GTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.001 - Immediate
  • Unit Price: 1,41117
  • Digi-Reel® ? : IPB009N03L GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.769 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback