Add To Favorites
Product Overview
Digi-Key Part Number IKZ75N65EH5XKSA1-5-ND
Quantity Available 215
Can ship immediately
Manufacturer

Manufacturer Part Number

IKZ75N65EH5XKSA1

Description IGBT 650V 90A W/DIO TO247-4
Expanded Description IGBT 650V 90A 395W Through Hole PG-TO247-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets IKZ75N65EH5
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series TrenchStop™ 5
Packaging ? Tube ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 650V
Current - Collector (Ic) (Max) 90A
Current - Collector Pulsed (Icm) 300A
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 75A
Power - Max 395W
Switching Energy 680µJ (on), 430µJ (off)
Input Type Standard
Gate Charge 166nC
Td (on/off) @ 25°C 26ns/347ns
Test Condition 400V, 37.5A, 10 Ohm, 15V
Reverse Recovery Time (trr) 58ns
Operating Temperature -40°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-4
Supplier Device Package PG-TO247-4
 
Additional Resources
Standard Package ? 240
Other Names IKZ75N65EH5XKSA1-5
SP001160046

13:05:20 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,78000 6,78
10 6,11900 61,19
100 5,06600 506,60
500 4,41146 2.205,73
1.000 3,84223 3.842,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback