Add To Favorites
Product Overview
Digi-Key Part Number IFX27001TF V50INCT-ND
Quantity Available 4.286
Can ship immediately
Manufacturer

Manufacturer Part Number

IFX27001TF V50

Description IC REG LDO 5V 1A TO252-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 1A PG-TO252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 1A
Voltage - Dropout (Typical) 1.3V @ 1A
Number of Regulators 1
Voltage - Input Up to 40V
Current - Limit (Min) 1A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package PG-TO252-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IFX27001TF V50INCT

22:42:07 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,92900 9,29
100 0,72460 72,46
500 0,59854 299,27
1.000 0,47254 472,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IFX27001TF V50INTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,42819
  • Digi-Reel® ? : IFX27001TF V50INDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.286 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback