Add To Favorites
Product Overview
Digi-Key Part Number IFX20001MBV50HTSA1CT-ND
Quantity Available 5.976
Can ship immediately
Manufacturer

Manufacturer Part Number

IFX20001MBV50HTSA1

Description IC REG LDO 5V 30MA SCT595-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 30mA PG-SCT595-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IFX20001
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 30mA
Voltage - Dropout (Typical) 0.25V @ 20mA
Number of Regulators 1
Voltage - Input 5.5 V ~ 45 V
Current - Limit (Min) 30mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Gull Wing
Supplier Device Package PG-SCT595-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IFX20001MB V50INCT
IFX20001MB V50INCT-ND

16:11:03 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,38400 3,84
100 0,28650 28,65
500 0,22512 112,56
1.000 0,17395 173,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IFX20001MBV50HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,15398
  • Digi-Reel® ? : IFX20001MBV50HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback