Add To Favorites
Product Overview
Digi-Key Part Number IDH06G65C5-ND
Quantity Available 390
Can ship immediately
Manufacturer

Manufacturer Part Number

IDH06G65C5

Description DIODE SCHOTTKY 650V 6A TO220-2
Expanded Description Diode Silicon Carbide Schottky 650V 6A (DC) Through Hole PG-TO220-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets IDH06G65C5
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series thinQ!™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 6A (DC)
Voltage - Forward (Vf) (Max) @ If 1.7V @ 6A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 210µA @ 650V
Capacitance @ Vr, F 190pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package PG-TO220-2
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names IDH06G65C5XKSA1
SP000925202

01:54:29 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,18000 3,18
10 2,86100 28,61
100 2,34450 234,45
500 1,99580 997,90
1.000 1,68321 1.683,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback