Add To Favorites
Product Overview
Digi-Key Part Number ESD5V5U5ULCE6327HTSA1CT-ND
Quantity Available 8.255
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD5V5U5ULCE6327HTSA1

Description TVS DIODE 5.5VWM 12VC SC74-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 5
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 12V (Typ)
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency 0.45pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package SC-74
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ESD5V5U5ULCE6327HTSA1CT

14:22:22 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,28700 2,87
100 0,19520 19,52
500 0,14638 73,19
1.000 0,10979 109,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD5V5U5ULCE6327HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,09771
Send Feedback