Add To Favorites
Product Overview
Digi-Key Part Number ESD5V0L1B-02V H6327CT-ND
Quantity Available 7.472
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD5V0L1B-02V H6327

Description TVS DIODE 5VWM 25VC SC79-2-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ESD5V0L1B-02V
PCN Packaging Carrier Tape Update 03/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 7V
Voltage - Clamping (Max) @ Ipp 25V (Typ)
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 8.5pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package PG-SC79-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ESD5V0L1B-02V H6327CT

12:10:49 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27400 2,74
100 0,14530 14,53
500 0,09558 47,79
1.000 0,06500 65,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD5V0L1B-02V H6327TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,05690
  • Digi-Reel® ? : ESD5V0L1B-02V H6327DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback