Add To Favorites
Product Overview
Digi-Key Part Number ESD1P0RFWH6327XTSA1CT-ND
Quantity Available 14.581
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD1P0RFWH6327XTSA1

Description TVS DIODE 70VWM 15VC SOT323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ESD1P0RF
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 70V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 10A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Ethernet, HDMI, RF Antenna
Capacitance @ Frequency 1pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package PG-SOT323-3
 
Additional Resources
Standard Package ? 1
Other Names ESD1P0RFW H6327CT
ESD1P0RFW H6327CT-ND
ESD1P0RFWH6327XTSA1CT

14:48:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30900 3,09
100 0,16390 16,39
500 0,10786 53,93
1.000 0,07335 73,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD1P0RFWH6327XTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06424
  • Digi-Reel® ? : ESD1P0RFWH6327XTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.581 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback