Add To Favorites
Product Overview
Digi-Key Part Number ESD105B102ELSE6327XTSA1CT-ND
Quantity Available 22.181
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD105B102ELSE6327XTSA1

Description TVS DIODE 5.5VWM 14VC TSSLP2-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ESD105-B1-02 Series
Other Related Documents Part Number Guide
Product Training Modules Selecting the Right ESD Diode
PCN Packaging Recyclable Glass Carrier 14/Oct/2014
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6.1V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 70W
Power Line Protection No
Applications Ethernet, HDMI
Capacitance @ Frequency 0.3pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package TSSLP-2-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ESD105B102ELSE6327XTSA1CT

04:30:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,33600 3,36
100 0,19030 19,03
500 0,12602 63,01
1.000 0,09662 96,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback