Add To Favorites
Product Overview
Digi-Key Part Number CHL8550CRTCT-ND
Quantity Available 4.690
Can ship immediately
Manufacturer

Manufacturer Part Number

CHL8550CRT

Description IC GATE DRVR HI/LOW SIDE 10DFN
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CHL8550
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
PCN Assembly/Origin Additional Test Site 01/Aug/2014
PCN Packaging Packing Material Update 16/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 5.5 V
Logic Voltage - VIL, VIH 0.8V, 1V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 35V
Rise / Fall Time (Typ) 10ns, 8ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CHL8550CRTCT

02:16:58 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 0,99200 9,92
100 0,77410 77,41
500 0,63948 319,74
1.000 0,50484 504,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CHL8550CRTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,45746
  • Digi-Reel® ? : CHL8550CRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback