Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number C505CA4EMCAKXUMA1CT-ND
Quantity Available 1.321
Can ship immediately
Manufacturer

Manufacturer Part Number

C505CA4EMCAKXUMA1

Description IC MCU 8BIT 32KB OTP 44MQFP
Expanded Description C500 C5xx/C8xx Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) OTP 44-MQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets C505x
Catalog Page 764 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series C5xx/C8xx
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Core Processor C500
Core Size 8-Bit
Speed 20MHz
Connectivity CAN, EBI/EMI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 34
Program Memory Size 32KB (32K x 8)
Program Memory Type OTP
EEPROM Size -
RAM Size 1.25K x 8
Voltage - Supply (Vcc/Vdd) 4.25 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type External
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 44-QFP
Supplier Device Package 44-MQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names C505CA4EMCAKXUMA1CT
SAK-C505CA-4EMCACT
SAK-C505CA-4EMCACT-ND
SAK-C505CA-4EMCAINCT
SAK-C505CA-4EMCAINCT-ND

03:08:08 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,24000 16,24
10 14,92800 149,28
100 12,60760 1.260,76
500 11,21540 5.607,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : C505CA4EMCAKXUMA1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 9,98760
Send Feedback