Add To Favorites
Product Overview
Digi-Key Part Number BTS621L1E3128ABUMA1CT-ND
Quantity Available 1.931
Can ship immediately
Manufacturer

Manufacturer Part Number

BTS621L1E3128ABUMA1

Description IC SW PWR HISIDE TO263
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BTS621L1
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series PROFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5 V ~ 34 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 4.4A
Rds On (Typ) 80 mOhm
Input Type -
Features Auto Restart, Status Flag
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-263-7, D²Pak (6 Leads + Tab)
Supplier Device Package PG-TO263-7-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTS621L1E3128ABUMA1CT

05:13:43 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,37000 4,37
10 3,92400 39,24
100 3,21490 321,49
500 2,73682 1.368,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS621L1E3128ABUMA1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,24092
  • Digi-Reel® ? : BTS621L1E3128ABUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.931 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback