Add To Favorites
Product Overview
Digi-Key Part Number BTS5215LAUMA1CT-ND
Quantity Available 10.018
Can ship immediately
Manufacturer

Manufacturer Part Number

BTS5215LAUMA1

Description IC SWITCH PWR HISIDE DSO-12
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BTS5215L
PCN Design/Specification Mold gate update 28/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5.5 V ~ 40 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3.7A
Rds On (Typ) 70 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 12-BSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package PG-DSO-12-9
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTS5215LAUMA1CT
BTS5215LINCT
BTS5215LINCT-ND

10:58:39 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,71000 2,71
10 2,42800 24,28
100 1,98990 198,99
500 1,69396 846,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS5215LAUMA1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 1,38703
  • Digi-Reel® ? : BTS5215LAUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.018 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback