Add To Favorites
Product Overview
Digi-Key Part Number BTS5210GINCT-ND
Quantity Available 6.745
Can ship immediately
Manufacturer

Manufacturer Part Number

BTS5210G

Description IC SWITCH PWR HISIDE 2CH DSO-14
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BTS5210G
PCN Assembly/Origin Alternative Wafer Production Site 18/Dec/2013
PCN Packaging Dry Packing Box Update 24/Sep/2014
Catalog Page 826 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5.5 V ~ 40 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.8A
Rds On (Typ) 110 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-14
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTS5210GINCT

23:13:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,68500 16,85
100 1,35440 135,44
500 1,11278 556,39
1.000 0,92201 922,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS5210GINTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,83341
  • Digi-Reel® ? : BTS5210GINDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.745 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback