Add To Favorites
Product Overview
Digi-Key Part Number BTS500601TEAAUMA2CT-ND
Quantity Available 2.251
Can ship immediately
Manufacturer

Manufacturer Part Number

BTS500601TEAAUMA2

Description IC PWR SW HI-SIDE 1CH TO252-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series PROFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 6 V ~ 19 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 16.5A
Rds On (Typ) 6.8 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PG-TO252-5-11
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTS500601TEAAUMA2CT

10:50:26 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,56000 2,56
10 2,29700 22,97
100 1,88190 188,19
500 1,60202 801,01
1.000 1,35110 1.351,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS500601TEAAUMA2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,24616
  • Digi-Reel® ? : BTS500601TEAAUMA2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.251 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback