Add To Favorites
Product Overview
Digi-Key Part Number BTS4880RCT-ND
Quantity Available 942
Can ship immediately
Manufacturer

Manufacturer Part Number

BTS4880R

Description IC HIGH SIDE PWR SWITCH DSO-36
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets BTS4880R
PCN Design/Specification BTS4880R Datasheet Update 16/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 826 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series miniPROFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 8
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 11 V ~ 45 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 625mA
Rds On (Typ) 150 mOhm
Input Type Non-Inverting
Features Auto Restart, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -25°C ~ 125°C (TJ)
Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package PG-DSO-36
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTS4880RCT

20:57:47 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,32000 8,32
10 7,51900 75,19
100 6,22500 622,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS4880RTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 5,26270
  • Digi-Reel® ? : BTS4880RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 942 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback