Add To Favorites
Product Overview
Digi-Key Part Number BTS442E2 E3062ACT-ND
Quantity Available 812
Can ship immediately
Manufacturer

Manufacturer Part Number

BTS442E2 E3062A

Description IC HIGH SIDE PWR SWITCH TO263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BTS442E2
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, PROFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 42 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 17A
Rds On (Typ) 15 mOhm
Input Type Non-Inverting
Features Auto Restart, Status Flag
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-263-5, D²Pak (4 Leads + Tab), TO-263BB
Supplier Device Package TO-263-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTS442E2 E3062ACT

06:00:03 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,20000 5,20
10 4,66600 46,66
100 3,82340 382,34
500 3,25480 1.627,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS442E2 E3062ATR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,66505
  • Digi-Reel® ? : BTS442E2 E3062ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback