Add To Favorites
Product Overview
Digi-Key Part Number BTN8982TAAUMA1INDKR-ND
Quantity Available 4.854
Can ship immediately
Manufacturer

Manufacturer Part Number

BTN8982TAAUMA1

Description IC MOTOR DRIVER PAR TO263-7
Expanded Description Half Bridge Driver DC Motors, General Purpose DMOS PG-TO263-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series NovalithIC™
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Half Bridge
Applications DC Motors, General Purpose
Interface Logic
Load Type Inductive
Technology DMOS
Rds On (Typ) 4.7 mOhm LS, 5.3 mOhm HS
Current - Output / Channel 50A
Current - Peak Output 117A
Voltage - Supply 5.5 V ~ 40 V
Voltage - Load 5.5 V ~ 40 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Latch Function, Slew Rate Controlled, Status Flag
Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package PG-TO263-7
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTN8982TAAUMA1INDKR

10:43:53 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,28000 5,28
10 4,74900 47,49
100 3,89110 389,11
500 3,31242 1.656,21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback