Add To Favorites
Product Overview
Digi-Key Part Number BSZ025N04LSATMA1CT-ND
Quantity Available 3.569
Can ship immediately
Manufacturer

Manufacturer Part Number

BSZ025N04LSATMA1

Description MOSFET N-CH 40V 22A TSDSON-8
Expanded Description N-Channel 40V 22A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BSZ025N04LS
Featured Product Solutions for Embedded Systems
Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 22A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 52nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3680pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 69W (Tc)
Rds On (Max) @ Id, Vgs 2.5 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TSDSON-8-FL
Package / Case 8-PowerTDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSZ025N04LSATMA1CT

21:25:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,21700 12,17
100 0,94900 94,90
500 0,78398 391,99
1.000 0,61894 618,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSZ025N04LSATMA1TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,53281
  • Digi-Reel® ? : BSZ025N04LSATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.569 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback