Add To Favorites
Product Overview
Digi-Key Part Number BSS205N H6327CT-ND
Quantity Available 14.874
Can ship immediately
Manufacturer

Manufacturer Part Number

BSS205N H6327

Description MOSFET N-CH 20V 2.5A SOT23
Expanded Description N-Channel 20V 2.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BSS205N
Featured Product Data Processing Systems
PCN Packaging Carrier Tape Update 03/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 11µA
Gate Charge (Qg) (Max) @ Vgs 3.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 419pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 50 mOhm @ 2.5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-SOT23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSS205N H6327CT

17:26:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,27500 2,75
100 0,15590 15,59
500 0,10320 51,60
1.000 0,07912 79,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSS205N H6327TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,06680
  • Digi-Reel® ? : BSS205N H6327DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback