Add To Favorites
Product Overview
Digi-Key Part Number BSP762TINCT-ND
Quantity Available 9.516
Can ship immediately
Manufacturer

Manufacturer Part Number

BSP762T

Description IC SWITCH SMART HIGH SIDE 8DSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BSP762T
PCN Assembly/Origin Wafer Fab Site Transfer 28/Aug/2015
PCN Packaging Dry Packing Box Update 24/Sep/2014
Catalog Page 825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series miniPROFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5 V ~ 34 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 70 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package P-DSO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSP762TINCT

02:01:58 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,66100 16,61
100 1,33500 133,50
500 1,09684 548,42
1.000 0,90882 908,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSP762TINTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,82150
  • Digi-Reel® ? : BSP762TINDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.516 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback