Add To Favorites
Product Overview
Digi-Key Part Number BSP295H6327XTSA1CT-ND
Quantity Available 6.778
Can ship immediately
Manufacturer

Manufacturer Part Number

BSP295H6327XTSA1

Description MOSFET N-CH 60V 1.8A SOT223
Expanded Description N-Channel 60V 1.8A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BSP295
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series SIPMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 1.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 1.8V @ 400µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 368pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.8W (Ta)
Rds On (Max) @ Id, Vgs 300 mOhm @ 1.8A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-SOT223-4
Package / Case TO-261-4, TO-261AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSP295H6327XTSA1CT

19:41:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50300 5,03
100 0,38560 38,56
500 0,30490 152,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSP295H6327XTSA1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,23680
  • Digi-Reel® ? : BSP295H6327XTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.778 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback