Add To Favorites
Product Overview
Digi-Key Part Number BSF030NE2LQCT-ND
Quantity Available 10.023
Can ship immediately
Manufacturer

Manufacturer Part Number

BSF030NE2LQ

Description MOSFET N-CH 25V 24A WDSON-2
Expanded Description N-Channel 25V 24A (Ta), 75A (Tc) 2.2W (Ta), 28W (Tc) Surface Mount MG-WDSON-2, CanPAK M™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BSF030NE2LQ
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 24A (Ta), 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1700pF @ 12V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.2W (Ta), 28W (Tc)
Rds On (Max) @ Id, Vgs 3 mOhm @ 30A, 10V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package MG-WDSON-2, CanPAK M™
Package / Case 3-WDSON
 
Additional Resources
Standard Package ? 1
Other Names BSF030NE2LQCT

03:14:20 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70200 7,02
100 0,53780 53,78
500 0,42510 212,55
1.000 0,34008 340,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSF030NE2LQTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,27858
  • Digi-Reel® ? : BSF030NE2LQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback