Add To Favorites
Product Overview
Digi-Key Part Number BSC016N06NSCT-ND
Quantity Available 4.580
Can ship immediately
Manufacturer

Manufacturer Part Number

BSC016N06NS

Description MOSFET N-CH 60V 30A TDSON-8
Expanded Description N-Channel 60V 30A (Ta), 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets BSC016N06NS
Featured Product Solutions for Embedded Systems
Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 30A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 2.8V @ 95µA
Gate Charge (Qg) (Max) @ Vgs 71nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 5200pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 139W (Tc)
Rds On (Max) @ Id, Vgs 1.6 mOhm @ 50A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8
Package / Case 8-PowerTDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSC016N06NS-ND

04:33:57 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,93000 1,93
10 1,73300 17,33
100 1,39280 139,28
500 1,14432 572,16
1.000 0,94815 948,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSC016N06NSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,82530
  • Digi-Reel® ? : BSC016N06NSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback